
* Images are for reference only
PGL6380.151HLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PGL6380.151HLT
- JLCPCB Part #
- C20107675
- Package
- SMD,12x6mm
- Description
- 0.125mΩ 150nH 45A、77A 75A、85A ±15% SMD,12x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 320
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.6285
10+
$2.2461
30+
$2.0067
100+
$1.7625
640+
$1.6517
960+
$1.6035
Related Products
Welcome back, may I help you?