
* Images are for reference only
PG0220.451NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PG0220.451NL
- JLCPCB Part #
- C17681947
- Package
- Plugin,13.2x13.2mm
- Description
- 1.85mΩ 25.5A 35A 450nH ±15% Plugin,13.2x13.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8920
180+
$1.9523
540+
$1.8865
990+
$1.8544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?