
* Images are for reference only
PF0560.683NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PF0560.683NLT
- JLCPCB Part #
- C581400
- Package
- SMD
- Description
- 1.42A 1.5A 213mΩ 68uH ±25% SMD Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 620
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7241
200+
$0.2810
620+
$0.2714
1240+
$0.2666
Related Products
Welcome back, may I help you?