
* Images are for reference only
PE-53912NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53912NLT
- JLCPCB Part #
- C2442162
- Package
- SMD-4P,19.6x17mm
- Description
- -40℃~+125℃ 1.8mH 2 2.5A 5kΩ@2MHz 80mΩ SMD-4P,19.6x17mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 216
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 212
In-stock Item Pricing
Qty Unit Price
1+
$0.8317
10+
$0.6760
30+
$0.5973
100+
$0.5299
500+
$0.4833
1000+
$0.4592
Related Products
Welcome back, may I help you?