
* Images are for reference only
PE-53820SNL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53820SNL
- JLCPCB Part #
- C2638650
- Package
- SMD,14.5x14.4mm
- Description
- 115uH 400mΩ 670mA ±20% SMD,14.5x14.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5231
200+
$0.5897
500+
$0.5688
1000+
$0.5592
Welcome back, may I help you?