
* Images are for reference only
PE-53809NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53809NL
- JLCPCB Part #
- C2638929
- Package
- Plugin,10.2x10.2mm
- Description
- 2.2Ω 250mA 256uH ±20% 插件,10.2x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8391
200+
$0.3254
500+
$0.3141
1000+
$0.3077
Related Products
Welcome back, may I help you?