
* Images are for reference only
PE-53808SNLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53808SNLT
- JLCPCB Part #
- C5707973
- Package
- SMD,11.1x11.1mm
- Description
- 2.7Ω 200mA 374uH ±20% SMD,11.1x11.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6137
300+
$1.4417
600+
$1.3935
900+
$1.3710
Welcome back, may I help you?