
* Images are for reference only
PE-1210CCMC102STS
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-1210CCMC102STS
- JLCPCB Part #
- C5707961
- Package
- SMD-4P,3.2x2.5mm
- Description
- -40℃~+85℃ 10MΩ 125V 125V 1kΩ@100MHz 2 350mΩ 480mA 50V SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.1998
10+
$1.0022
30+
$0.8930
100+
$0.7710
Related Products
Welcome back, may I help you?