This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PE-0402CL3N9STT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PE-0402CL3N9STT
JLCPCB Part #
C1858065
Package
0402
Description
200mΩ 3.9nH 300mA 4GHz 8@100MHz 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1629

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0149
200+ $0.0058
500+ $0.0056
1000+ $0.0055
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons