
* Images are for reference only
PE-0201CC3N0STT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-0201CC3N0STT
- JLCPCB Part #
- C19400792
- Package
- 0201
- Description
- 220mΩ 330mA 3nH 5@100MHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 606
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0384
200+
$0.0153
500+
$0.0148
1000+
$0.0146
Welcome back, may I help you?