
* Images are for reference only
PE-0201CC390JTT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-0201CC390JTT
- JLCPCB Part #
- C19368909
- Package
- 0201
- Description
- 1.72Ω 100mA 39nH 4@100MHz ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 234
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
4000+
$0.0153
10000+
$0.0148
20000+
$0.0145
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?