
* Images are for reference only
PA5141.105NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA5141.105NLT
- JLCPCB Part #
- C3211538
- Package
- SMD-4P,24.3x23.5mm
- Description
- -40℃~+125℃ 0.9mΩ 110uH 1kV 2 32A 500Ω@2.82MHz SMD-4P,24.3x23.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$7.7556
10+
$6.6013
30+
$5.8966
100+
$5.3074
Welcome back, may I help you?