
* Images are for reference only
PA5003.152NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA5003.152NLT
- JLCPCB Part #
- C2453864
- Package
- SMD,5.5x5.3mm
- Description
- 1.5uH 10.1mΩ 10.5A 14A ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$3.2142
10+
$2.7454
30+
$2.4677
100+
$2.1851
500+
$2.0551
1000+
$1.9973
Welcome back, may I help you?