
* Images are for reference only
PA4990.151HLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4990.151HLT
- JLCPCB Part #
- C2602115
- Package
- SMD,10x6mm
- Description
- 0.125mΩ 150nH 77A 83A ±15% SMD,10x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 270
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9086
10+
$2.4734
30+
$2.2004
270+
$1.9225
540+
$1.7956
1080+
$1.7410
Related Products
Welcome back, may I help you?