
* Images are for reference only
PA4341.153ANLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4341.153ANLT
- JLCPCB Part #
- C2453273
- Package
- SMD,7.4x6.8mm
- Description
- 110mΩ 15uH 3A 4.5A AEC-Q200 ±20% SMD,7.4x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2484
10+
$0.1964
30+
$0.1741
100+
$0.1463
500+
$0.1339
1000+
$0.1266
Related Products
Welcome back, may I help you?