
* Images are for reference only
PA4320.473NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4320.473NLT
- JLCPCB Part #
- C2638908
- Package
- SMD,12.3x12.3mm
- Description
- 4.2A 4.5A 47uH 56mΩ ±20% SMD,12.3x12.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$3.3395
10+
$3.2624
30+
$3.2110
100+
$3.1581
Related Products
Welcome back, may I help you?