
* Images are for reference only
PA4320.103NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4320.103NLT
- JLCPCB Part #
- C2638789
- Package
- SMD,12.3x12.3mm
- Description
- 10uH 16mΩ 7.6A 9.6A ±20% SMD,12.3x12.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2351
10+
$1.0263
30+
$0.9123
300+
$0.7838
600+
$0.7260
900+
$0.7003
Related Products
Welcome back, may I help you?