
* Images are for reference only
PA4303.392NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4303.392NLT
- JLCPCB Part #
- C6141216
- Package
- SMD,12.5x12.5mm
- Description
- 21mΩ 3.9uH 5.1A ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0711
200+
$0.8269
750+
$0.7996
1500+
$0.7851
Related Products
Welcome back, may I help you?