
* Images are for reference only
PA2757NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA2757NLT
- JLCPCB Part #
- C3018650
- Package
- SMD
- Description
- -40℃~+125℃ 1.03mH 2 9.75mΩ 9A SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$1.8621
10+
$1.5947
30+
$1.4288
75+
$1.1598
525+
$1.0825
975+
$1.0486
Related Products
Welcome back, may I help you?