
* Images are for reference only
PA2247.472NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA2247.472NLT
- JLCPCB Part #
- C2596007
- Package
- SMD,16.5x15.5mm
- Description
- 3.4mΩ 30A 39A 4.7uH ±20% SMD,16.5x15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$6.4477
10+
$5.5053
30+
$4.9321
100+
$4.4505
Related Products
Welcome back, may I help you?