
* Images are for reference only
P1169.223NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- P1169.223NLT
- JLCPCB Part #
- C2639509
- Package
- SMD,12.2x12.2mm
- Description
- 2.6A 2.7A 22uH 67mΩ ±20% SMD,12.2x12.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9231
200+
$0.3583
500+
$0.3454
1000+
$0.3389
Related Products
Welcome back, may I help you?