
* Images are for reference only
P0420NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- P0420NL
- JLCPCB Part #
- C6139484
- Package
- SMD-4P,19.6x17mm
- Description
- -40℃~+120℃ 1.32mH 2 3.3A 60mΩ SMD-4P,19.6x17mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7793
10+
$0.6234
30+
$0.5447
100+
$0.4676
500+
$0.4210
1000+
$0.3969
Related Products
Welcome back, may I help you?