
* Images are for reference only
P0353NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- P0353NL
- JLCPCB Part #
- C2614436
- Package
- SMD
- Description
- -40℃~+120℃ 1kV 2 21mΩ 5.6A 590uH SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$2.9831
10+
$2.5015
30+
$2.2003
100+
$1.8927
500+
$1.7541
1000+
$1.6929
Related Products
Welcome back, may I help you?