
* Images are for reference only
HX1294NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- HX1294NL
- JLCPCB Part #
- C6798300
- Package
- SOP-24
- Description
- -40℃~+85℃ 1.5kV 1CT:1CT 325uH Single port SOP-24 Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.1968
10+
$1.8651
30+
$1.6573
100+
$1.4431
500+
$1.3481
1000+
$1.3062
Related Products
Welcome back, may I help you?