
* Images are for reference only
HDX8008NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- HDX8008NLT
- JLCPCB Part #
- C6962846
- Package
- SMD-24P,13.7x12.2mm
- Description
- -40℃~+85℃ 120uH 1:1 SMD-24P,13.7x12.2mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7764
300+
$1.9058
600+
$1.8432
900+
$1.8110
Welcome back, may I help you?