
* Images are for reference only
H5610NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- H5610NLT
- JLCPCB Part #
- C6204370
- Package
- SMD-24P,17.3x7.9mm
- Description
- 0℃~+70℃ 1CT:1CT、1CT:1CT 350uH SMD-24P,17.3x7.9mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1342
300+
$1.6505
600+
$1.5943
900+
$1.5670
Welcome back, may I help you?