
* Images are for reference only
H5079NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- H5079NL
- JLCPCB Part #
- C6630351
- Package
- SMD-24P,19.9x14mm
- Description
- 0℃~+70℃ 1.5kV 1000Base-T 1:1 Single port SMD-24P,19.9x14mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$16.6988
10+
$15.9618
40+
$14.6871
100+
$13.5729
Related Products
Welcome back, may I help you?