
* Images are for reference only
GS6014 LF
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- GS6014 LF
- JLCPCB Part #
- C6050219
- Package
- SMD,P=1.27mm
- Description
- 0℃~+70℃ 1:1CT、1:1CT 350uH SMD,P=1.27mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8059
350+
$0.3227
700+
$0.3115
1050+
$0.3067
Related Products
Welcome back, may I help you?