
* Images are for reference only
FE2X07-3-2NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- FE2X07-3-2NL
- JLCPCB Part #
- C2614509
- Package
- Plugin
- Description
- -40℃~+125℃ 1.2A 1.5kV 2 250V 390mΩ 6.8mH 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0629
200+
$0.4111
500+
$0.3966
1000+
$0.3902
Related Products
Welcome back, may I help you?