This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BWVF002520122R2M00

Extended
Manufacturer
Pulse Elec
MFR.Part #
BWVF002520122R2M00
JLCPCB Part #
C19192923
Package
1008
Description
1.62A 1.62A 2.2uH 80mΩ ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 143

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 143

In-stock Item Pricing

Qty Unit Price
1+ $0.2088
10+ $0.2039
30+ $0.2007
100+ $0.1975

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons