This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BWCS00231715R10G00

Extended
Manufacturer
Pulse Elec
MFR.Part #
BWCS00231715R10G00
JLCPCB Part #
C7092412
Package
0907
Description
100nH 400mA 460mΩ ±2% 0907 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 152

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0592
200+ $0.0236
500+ $0.0229
1000+ $0.0224
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons