
* Images are for reference only
BSCH0016080882NJ00
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BSCH0016080882NJ00
- JLCPCB Part #
- C5578216
- Package
- 0603
- Description
- 12@100MHz 1Ω 300mA 82nH 900MHz ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 830
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0278
200+
$0.0111
500+
$0.0108
1000+
$0.0106
Related Products
Welcome back, may I help you?