
* Images are for reference only
BPSD00060545101K00
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BPSD00060545101K00
- JLCPCB Part #
- C17493991
- Package
- 2220
- Description
- 100uH 520mA 700mΩ ±10% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1699
200+
$0.0678
500+
$0.0655
1500+
$0.0644
Related Products
Welcome back, may I help you?