
* Images are for reference only
BPSC000505304R7MS0
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BPSC000505304R7MS0
- JLCPCB Part #
- C17286092
- Package
- SMD,4.7x4.7mm
- Description
- 162mΩ 4.7uH 840mA Magnetic Shielded Inductor ±20% SMD,4.7x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3020
200+
$0.1206
500+
$0.1164
1000+
$0.1145
Related Products
Welcome back, may I help you?