
* Images are for reference only
BDCD002520121R5MS1
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BDCD002520121R5MS1
- JLCPCB Part #
- C30876688
- Package
- SMD,2.5x2mm
- Description
- 1.5uH 2.5A 3.4A 62mΩ Magnetic Shielded Inductor ±20% SMD,2.5x2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.2915
50+
$0.2320
150+
$0.2065
500+
$0.1747
3000+
$0.1606
6000+
$0.1520
Related Products
Welcome back, may I help you?