This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMRU00040412R47MA1

Extended
Manufacturer
Pulse Elec
MFR.Part #
AMRU00040412R47MA1
JLCPCB Part #
C7214332
Package
SMD,4.7x4.2mm
Description
20mΩ 470nH 5A 9A AEC-Q200 ±20% SMD,4.7x4.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4679
200+ $0.1868
500+ $0.1805
1000+ $0.1775

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons