
* Images are for reference only
AGST5009B
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- AGST5009B
- JLCPCB Part #
- C26915191
- Package
- SMD,15.1x7.1mm
- Description
- 0℃~+70℃ 1.5kV 180uH 2.5G Single port SMD,15.1x7.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 780
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$9.7213
10+
$8.4032
30+
$7.5988
100+
$6.9245
Related Products
Welcome back, may I help you?