
* Images are for reference only
AE2002
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- AE2002
- JLCPCB Part #
- C3211816
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+125℃ 100mA 160uH@100kHz 2 5mΩ 60V SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$3.1656
10+
$3.0917
30+
$3.0435
100+
$2.9937
Related Products
Welcome back, may I help you?