
* Images are for reference only
23Z467SMNL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- 23Z467SMNL
- JLCPCB Part #
- C6992499
- Package
- SMD-16P,11.4x6.7mm
- Description
- 0℃~+70℃ 140uH 1CT:1CT、1CT:2CT SMD-16P,11.4x6.7mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4725
180+
$0.9874
495+
$0.9537
990+
$0.9377
Welcome back, may I help you?