
* Images are for reference only
8FM-78-0006-02-146191
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 8FM-78-0006-02-146191
- JLCPCB Part #
- C6420632
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 2.44mm 2.54mm 3A 6P Surface Mount, Right Angle Tin SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7705
200+
$1.1066
500+
$1.0697
1000+
$1.0504
Welcome back, may I help you?