
* Images are for reference only
894-80-078-20-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 894-80-078-20-002101
- JLCPCB Part #
- C5535041
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 150V 2.54mm 2.54mm 3 3A 78P Black Brass Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1272
180+
$12.0210
480+
$11.6199
1020+
$11.4218
Welcome back, may I help you?