
* Images are for reference only
894-80-015-20-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 894-80-015-20-002101
- JLCPCB Part #
- C3326866
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 150V 15P 2.54mm 2.54mm 3 3A 3mm 7.62mm 7mm Black Brass Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 290
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3371
290+
$0.9045
580+
$0.8738
870+
$0.8577
Welcome back, may I help you?