
* Images are for reference only
894-80-009-20-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 894-80-009-20-002101
- JLCPCB Part #
- C5535017
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 150V 2.54mm 2.54mm 3 3A 9P Black Brass Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 460
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6634
200+
$1.4615
460+
$1.4131
920+
$1.3889
Welcome back, may I help you?