
* Images are for reference only
894-70-057-20-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 894-70-057-20-002101
- JLCPCB Part #
- C6414531
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 150V 2.54mm 2.54mm 3 3A 57P Black Brass Gold Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8031
160+
$9.0996
480+
$8.7948
960+
$8.6447
Related Products
Welcome back, may I help you?