
* Images are for reference only
894-70-024-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 894-70-024-10-001101
- JLCPCB Part #
- C6414519
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 150V 2.54mm 2.54mm 24P 3 3A Black Brass Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 590
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9123
200+
$1.1630
590+
$1.1243
1180+
$1.1050
Welcome back, may I help you?