
* Images are for reference only
892-80-032-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 892-80-032-20-001101
- JLCPCB Part #
- C3328565
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 150V 2 2.54mm 2.54mm 32P 3A 3mm 5.08mm 6mm Black Brass Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8144
200+
$0.7026
400+
$0.6784
800+
$0.6655
Welcome back, may I help you?