
* Images are for reference only
892-80-028-20-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 892-80-028-20-002101
- JLCPCB Part #
- C3333670
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 150V 2 2.54mm 2.54mm 28P 3A 3mm 5.08mm 7mm Black Brass Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8202
200+
$0.7042
400+
$0.6800
800+
$0.6671
Related Products
Welcome back, may I help you?