This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

892-70-034-20-002101

Extended
Manufacturer
Preci-Dip
MFR.Part #
892-70-034-20-002101
JLCPCB Part #
C3347923
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 150V 2 2.54mm 2.54mm 34P 3A 3mm 5.08mm 7mm Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 320

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2815
320+ $0.8837
640+ $0.8532
960+ $0.8371
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons