
* Images are for reference only
890-80-023-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 890-80-023-10-001101
- JLCPCB Part #
- C3337052
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 150V 2.54mm 2.54mm 23P 3.1mm 3A 6mm Black Brass Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 930
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7155
200+
$0.2772
500+
$0.2675
930+
$0.2627
Welcome back, may I help you?