This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

890-80-003-20-002101

Extended
Manufacturer
Preci-Dip
MFR.Part #
890-80-003-20-002101
JLCPCB Part #
C3339664
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 150V 2.54mm 2.54mm 3A 3P 3mm 7mm Black Brass Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 3150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1928
200+ $0.0747
500+ $0.0721
1000+ $0.0708
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons